This Panasonic EEGA1G223FGE capacitor features a capacitance of 22000uF and a working voltage of 40VDC with a tolerance of 20%. It has a low ESR type and is constructed with an aluminum cylindrical can. The capacitor is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed for use in a variety of applications, including power supplies and filtering circuits.
Panasonic EEGA1G223FGE technical specifications.
| Capacitance | 22000uF |
| Voltage | 40VDC |
| Tolerance | 20% |
| DC Rated Voltage | 40VDC |
| Leakage Current | 2814.25@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.