This Panasonic electrolytic capacitor features a capacitance of 36000uF, a DC rated voltage of 50VDC, and a tolerance of 20%. It has a low ESR type and a maximum operating temperature of 85°C. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It is rated for a lifetime of 3000 hours and has a minimum operating temperature of -40°C.
Panasonic EEGA1H363CNE technical specifications.
| Capacitance | 36000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.0125Ohm |
| Ripple Current | 8960mA |
| Leakage Current | 4024.92@5MinuA |
| Lifetime | 3000h |
| Size | 34.925 X 130.175mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGA1H363CNE to view detailed technical specifications.
No datasheet is available for this part.