The Panasonic EEGA1H682CGE is an aluminum electrolytic capacitor with a capacitance of 6800uF and a DC rated voltage of 50VDC. It features a low ESR type and a tolerance of 20%. The capacitor has a lifetime of 3000 hours and operates within a temperature range of -40°C to 85°C. It is constructed with an aluminum cylindrical can and has screw terminal termination style.
Panasonic EEGA1H682CGE technical specifications.
| Capacitance | 6800uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Leakage Current | 1749.29@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.