Cap Aluminum Lytic 22000uF 63V 20% (50.8 X 66.675mm) Screw Terminal 0.0201 Ohm 8070mA 3000h 85°C
Checking distributor stock and pricing after the page loads.
Panasonic EEGA1J223FEQ technical specifications.
| Capacitance | 22000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0201Ohm |
| Ripple Current | 8070mA |
| Leakage Current | 3531.86@5MinuA |
| Lifetime | 3000h |
| Size | 50.8 X 66.675mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |