Cap Aluminum Lytic 12000uF 80V 20% (34.925 X 92.075mm) Screw Terminal 0.0307 Ohm 5990mA 3000h 85°C
Checking distributor stock and pricing after the page loads.
Panasonic EEGA1K123CHM technical specifications.
| Capacitance | 12000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.0307Ohm |
| Ripple Current | 5990mA |
| Leakage Current | 2939.39@5MinuA |
| Lifetime | 3000h |
| Size | 34.925 X 92.075mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.