This Panasonic electrolytic capacitor features a capacitance of 12000uF, a DC rated voltage of 80VDC, and a tolerance of 20%. It has a low ESR of 0.0307 and a high ripple current rating of 5990. The capacitor is constructed with an aluminum cylindrical can and is designed for stud mount applications. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic EEGA1K123CHQ technical specifications.
| Capacitance | 12000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.0307Ohm |
| Ripple Current | 5990mA |
| Leakage Current | 2939.39@5MinuA |
| Lifetime | 3000h |
| Size | 34.925 X 92.075mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.