Cap Aluminum Lytic 22000uF 80V 20% (34.925 X 142.875mm) Screw Terminal 0.0167 Ohm 9080mA 3000h 85°C
Panasonic EEGA1K223CPR technical specifications.
| Capacitance | 22000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.0167Ohm |
| Ripple Current | 9080mA |
| Leakage Current | 3979.95@5MinuA |
| Lifetime | 3000h |
| Size | 34.925 X 142.875mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.