Cap Aluminum Lytic 4000uF 100V 20% Screw Terminal 3000h 85°C
Checking distributor stock and pricing after the page loads.
Panasonic EEGA2A402FCE technical specifications.
| Capacitance | 4000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Leakage Current | 1897.37@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.