The Panasonic EEGA2D821CAL is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 200VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.27 ohms. The capacitor is designed for use in applications where high ripple current is present, with a maximum rating of 2690. It has a low leakage current of 1214.91uA at 5 minutes and a lifetime of 3000 hours. The capacitor is constructed with an aluminum cylindrical can and features screw terminal termination. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.27Ohm |
| Ripple Current | 2690mA |
| Leakage Current | 1214.91@5MinuA |
| Lifetime | 3000h |
| Size | 34.925 X 41.275mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |