Cap Aluminum Lytic 820uF 200V 20% (34.925 X 41.275mm) Screw Terminal 0.27 Ohm 2690mA 3000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 820uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.27Ohm |
| Ripple Current | 2690mA |
| Leakage Current | 1214.91@5MinuA |
| Lifetime | 3000h |
| Size | 34.925 X 41.275mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |