This Panasonic electrolytic capacitor features a capacitance of 4700uF and a DC rated voltage of 250VDC with a tolerance of 20%. It has a low ESR of 0.047 and a high ripple current of 10410. The capacitor is constructed with an aluminum cylindrical can and is suitable for stud mount applications. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic EEGA2E472FKR technical specifications.
| Capacitance | 4700uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.047Ohm |
| Ripple Current | 10410mA |
| Leakage Current | 3251.92@5MinuA |
| Lifetime | 3000h |
| Size | 50.8 X 104.775mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGA2E472FKR to view detailed technical specifications.
No datasheet is available for this part.