Cap Aluminum Lytic 1500uF 400V 20% (50.8 X 79.375mm) Screw Terminal 0.118 Ohm 5960mA 3000h 85°C
Panasonic EEGA2G152FGM technical specifications.
| Capacitance | 1500uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.118Ohm |
| Ripple Current | 5960mA |
| Leakage Current | 2323.79@5MinuA |
| Lifetime | 3000h |
| Size | 50.8 X 79.375mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGA2G152FGM to view detailed technical specifications.
No datasheet is available for this part.