This Panasonic 1000uF aluminum electrolytic capacitor has a DC rated voltage of 350VDC and a tolerance of 20%. It features a low ESR type and a cylindrical can construction with screw terminal termination. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic EEGA2V102FEE technical specifications.
| Capacitance | 1000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| Leakage Current | 1774.82@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.