Cap Aluminum Lytic 3900uF 350V 20% (63.5 X 104.775mm) Screw Terminal 0.045 Ohm 10890mA 3000h 85°C
Checking distributor stock and pricing after the page loads.
Panasonic EEGA2V392GKM technical specifications.
| Capacitance | 3900uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.045Ohm |
| Ripple Current | 10890mA |
| Leakage Current | 3505@5MinuA |
| Lifetime | 3000h |
| Size | 63.5 X 104.775mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |