Cap Aluminum Lytic 1500uF 450V 20% (50.8 X 104.775mm) Screw Terminal 0.118 Ohm 6400mA 3000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.118Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 2464.75@5MinuA |
| Lifetime | 3000h |
| Size | 50.8 X 104.775mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |