The EEGA2W152FKM is a 1500uF aluminum electrolytic capacitor with a DC rated voltage of 450VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature range of -40 to 85°C. The capacitor has a size of 50.8 X 104.775 and is constructed with an aluminum cylindrical can. It is designed for use in applications where a high capacitance and low ESR are required, such as in power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.118Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 2464.75@5MinuA |
| Lifetime | 3000h |
| Size | 50.8 X 104.775mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |