This Panasonic electrolytic capacitor features a capacitance of 2200uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and a low ESR type. The capacitor is constructed with an aluminum cylindrical can and has screw terminal termination style. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Panasonic EEGA2W222GKE technical specifications.
| Capacitance | 2200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Leakage Current | 2984.96@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.