Cap Aluminum Lytic 3300uF 450V 20% (76.2 X 92.075mm) Screw Terminal 0.054 Ohm 11600mA 3000h 85°C
Panasonic EEGA2W332HHH technical specifications.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.054Ohm |
| Ripple Current | 11600mA |
| Leakage Current | 3655.82@5MinuA |
| Lifetime | 3000h |
| Size | 76.2 X 92.075mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGA2W332HHH to view detailed technical specifications.
No datasheet is available for this part.