This Panasonic electrolytic capacitor features a capacitance of 3300uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and an ESR of 0.054. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.054Ohm |
| Ripple Current | 11600mA |
| Leakage Current | 3655.82@5MinuA |
| Lifetime | 3000h |
| Size | 76.2 X 92.075mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |