This 450VDC aluminum electrolytic capacitor features a capacitance of 450uF with a tolerance of 20%. It has a low ESR type and a lifetime of 3000 hours. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It operates within a temperature range of -40 to 85°C.
Checking distributor stock and pricing after the page loads.
Panasonic EEGA2W451FGE technical specifications.
| Capacitance | 450uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| Leakage Current | 1350@5MinuA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.