This Panasonic EEGAA1D563CGN is a 56000uF aluminum electrolytic capacitor with a DC rated voltage of 20VDC and a tolerance of 20%. It has a low ESR of 0.0174 and a high ripple current of 8050. The capacitor is designed for stud mount applications and features a screw terminal termination style. It operates within a temperature range of -40 to 85 degrees Celsius and has a lifetime of 3000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 56000uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| DC Rated Voltage | 20VDC |
| ESR | 0.0174Ohm |
| Ripple Current | 8050mA |
| Lifetime | 3000h |
| Size | 34.925 X 79.375mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |