This Panasonic EEGAA1H363CNM capacitor features a capacitance of 36000uF and a voltage rating of 50VDC with a tolerance of 20%. It has a DC rated voltage of 50V and an ESR of 0.0125. The capacitor is designed for high ripple current applications with a rating of 8960. It has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. The operating temperature range is from -40 to 85 degrees Celsius.
Panasonic EEGAA1H363CNM technical specifications.
| Capacitance | 36000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.0125Ohm |
| Ripple Current | 8960mA |
| Lifetime | 3000h |
| Size | 34.925 X 130.175mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGAA1H363CNM to view detailed technical specifications.
No datasheet is available for this part.