This Panasonic EEGAA1J223FER capacitor features a capacitance of 22000uF and a DC rated voltage of 63VDC. It has a tolerance of 20% and an ESR of 0.0201. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Panasonic EEGAA1J223FER technical specifications.
| Capacitance | 22000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0201Ohm |
| Ripple Current | 8070mA |
| Lifetime | 3000h |
| Size | 50.8 X 66.675mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |