The EEGAA1J274HWP is a 63VDC aluminum electrolytic capacitor with 20% tolerance and 0.27F capacitance. It features a low ESR of 0.0033 and a high ripple current of 31090. The capacitor is constructed with an aluminum cylindrical can and has a screw terminal termination style. It operates between -40°C and 85°C and has a lifetime of 3000 hours.
Panasonic EEGAA1J274HWP technical specifications.
| Capacitance | 0.27F |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.0033Ohm |
| Ripple Current | 31090mA |
| Lifetime | 3000h |
| Size | 76.2 X 219.075mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGAA1J274HWP to view detailed technical specifications.
No datasheet is available for this part.