This Panasonic EEGAA1K123CHQ is an aluminum electrolytic capacitor with a capacitance of 12000uF and a voltage rating of 80VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.0307. The capacitor is designed for stud mount applications and features a screw terminal termination style. It has a cylindrical can construction and a low ESR type. The operating temperature range is from -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Panasonic EEGAA1K123CHQ technical specifications.
| Capacitance | 12000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.0307Ohm |
| Ripple Current | 5990mA |
| Lifetime | 3000h |
| Size | 34.925 X 92.075mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.