Cap Aluminum Lytic 3300uF 100V 20% (34.925 X 53.975mm) Screw Terminal 0.0893 Ohm 2580mA 3000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.0893Ohm |
| Ripple Current | 2580mA |
| Lifetime | 3000h |
| Size | 34.925 X 53.975mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |