This Panasonic EEGAA2G152FGE is an aluminum electrolytic capacitor with a capacitance of 1500uF and a DC rated voltage of 400VDC. It features a tolerance of 20% and an equivalent series resistance (ESR) of 0.118. The capacitor is designed for use in applications where a high ripple current of 5960 is present, with a lifetime of 3000 hours. It has a size of 50.8mm x 79.375mm and a termination style of screw terminal. The capacitor is constructed with an aluminum cylindrical can and has a low ESR type. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic EEGAA2G152FGE technical specifications.
| Capacitance | 1500uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.118Ohm |
| Ripple Current | 5960mA |
| Lifetime | 3000h |
| Size | 50.8 X 79.375mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGAA2G152FGE to view detailed technical specifications.
No datasheet is available for this part.