This Panasonic EEGAA2W102CNE capacitor features a capacitance of 1000uF and a DC rated voltage of 450VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.177. The capacitor is designed for use in applications where a high ripple current is present, with a rating of 4600. It has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. The operating temperature range is from -40°C to 85°C.
Panasonic EEGAA2W102CNE technical specifications.
| Capacitance | 1000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.177Ohm |
| Ripple Current | 4600mA |
| Lifetime | 3000h |
| Size | 34.925 X 130.175mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.