This Panasonic EEGAA2W332HHV is a 3300uF aluminum electrolytic capacitor with a voltage rating of 450VDC and 20% tolerance. It features a low ESR of 0.054 and a high ripple current of 11600. The capacitor has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. It is designed for stud mount applications and can operate within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.054Ohm |
| Ripple Current | 11600mA |
| Lifetime | 3000h |
| Size | 76.2 X 92.075mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |