The EEGB1A184FHL is a 0.18F aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical can construction with screw terminal termination style. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours.
Panasonic EEGB1A184FHL technical specifications.
| Capacitance | 0.18F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0098Ohm |
| Ripple Current | 14110mA |
| Leakage Current | 4024.92@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 92.075mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.