This Panasonic EEGB1A184FHN aluminum electrolytic capacitor features a capacitance of 0.18F and a working voltage of 10VDC with a tolerance of 20%. It has a high ripple current rating of 14110 and a low leakage current of 4024.92 microamps after 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It is rated for operation between -40C and 105C and is available in a stud mount package with screw terminal connections.
Panasonic EEGB1A184FHN technical specifications.
| Capacitance | 0.18F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0098Ohm |
| Ripple Current | 14110mA |
| Leakage Current | 4024.92@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 92.075mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.