This 10VDC aluminum electrolytic capacitor features a capacitance of 0.18F with a 20% tolerance. It has a DC rated voltage of 10V and an equivalent series resistance (ESR) of 0.0098. The capacitor is designed for stud mount applications with a screw terminal termination style and a construction of an aluminum cylindrical can. It operates within a temperature range of -40 to 105°C and has a lifetime of 2000 hours.
Panasonic EEGB1A184FHQ technical specifications.
| Capacitance | 0.18F |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0098Ohm |
| Ripple Current | 14110mA |
| Leakage Current | 4024.92@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 92.075mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.