The Panasonic EEGB1E473CHQ is an aluminum electrolytic capacitor with a capacitance of 47,000uF and a voltage rating of 25VDC. It features a tolerance of 20% and a DC rated voltage of 25V. The capacitor has an ESR of 0.0167 and a ripple current of 8410. It is designed for stud mount applications with a termination style of screw terminal and a construction of aluminum cylindrical can. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic EEGB1E473CHQ technical specifications.
| Capacitance | 47000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0167Ohm |
| Ripple Current | 8410mA |
| Leakage Current | 3251.92@5MinuA |
| Lifetime | 2000h |
| Size | 34.925 X 92.075mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.