Cap Aluminum Lytic 47000uF 25V 20% (34.925 X 92.075mm) Screw Terminal 0.0167 Ohm 8410mA 2000h 105°C
Panasonic EEGB1E473CHR technical specifications.
| Capacitance | 47000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0167Ohm |
| Ripple Current | 8410mA |
| Leakage Current | 3251.92@5MinuA |
| Lifetime | 2000h |
| Size | 34.925 X 92.075mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.