Cap Aluminum Lytic 15000uF 50V 20% (34.925 X 66.675mm) Screw Terminal 0.0295 Ohm 5990mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
Panasonic EEGB1H153CEN technical specifications.
| Capacitance | 15000uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.0295Ohm |
| Ripple Current | 5990mA |
| Leakage Current | 2598.08@5MinuA |
| Lifetime | 2000h |
| Size | 34.925 X 66.675mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.