The Panasonic EEGB1J104HKJ is a 0.1F aluminum electrolytic capacitor with a maximum operating voltage of 63VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical can construction with screw terminal termination. The capacitor has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It is designed for use in applications requiring a high capacitance value and a reliable operating life of 2000 hours.
Panasonic EEGB1J104HKJ technical specifications.
| Capacitance | 0.1F |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.006Ohm |
| Ripple Current | 21610mA |
| Leakage Current | 7529.94@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 104.775mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB1J104HKJ to view detailed technical specifications.
No datasheet is available for this part.