Cap Aluminum Lytic 3300uF 80V 20% (34.925 X 41.275mm) Screw Terminal 0.1116 Ohm 3370mA 2000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.1116Ohm |
| Ripple Current | 3370mA |
| Leakage Current | 1541.43@5MinuA |
| Lifetime | 2000h |
| Size | 34.925 X 41.275mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |