This Panasonic EEGB1K332CAN capacitor features a capacitance of 3300uF, a voltage rating of 80VDC, and a tolerance of 20%. It has a high ripple current of 3370 and a low leakage current of 1541.43uA at 5 minutes. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It is rated for a minimum operating temperature of -40°C and a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.1116Ohm |
| Ripple Current | 3370mA |
| Leakage Current | 1541.43@5MinuA |
| Lifetime | 2000h |
| Size | 34.925 X 41.275mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |