This aluminum electrolytic capacitor has a capacitance of 3300uF and a DC rated voltage of 80VDC with a tolerance of 20%. It features a standard ESR of 0.1116 and a ripple current of 3370. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.1116Ohm |
| Ripple Current | 3370mA |
| Leakage Current | 1541.43@5MinuA |
| Lifetime | 2000h |
| Size | 34.925 X 41.275mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |