This 80V electrolytic capacitor features a capacitance of 8200uF with a tolerance of 20%. It has a DC rated voltage of 80V and an equivalent series resistance (ESR) of 0.0449. The capacitor is designed for use in applications with high ripple current, with a maximum rating of 6920. It has a low leakage current of 2429.81uA at 5 minutes and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and is available in a screw terminal termination style. It operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8200uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.0449Ohm |
| Ripple Current | 6920mA |
| Leakage Current | 2429.81@5MinuA |
| Lifetime | 2000h |
| Size | 50.8 X 47.625mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |