The Panasonic EEGB1V513CNM is an aluminum electrolytic capacitor with a capacitance of 51,000 uF and a DC rated voltage of 35 VDC. It features a tolerance of 20% and an equivalent series resistance (ESR) of 0.0138. The capacitor is designed for use in applications where high ripple current is present, with a rating of 10,950 mA. It has a leakage current of 4,008.12 uA at 5 minutes and a lifetime of 2,000 hours. The capacitor measures 34.925 mm by 130.175 mm and is constructed with an aluminum cylindrical can. It is rated for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 51000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.0138Ohm |
| Ripple Current | 10950mA |
| Leakage Current | 4008.12@5MinuA |
| Lifetime | 2000h |
| Size | 34.925 X 130.175mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |