This Panasonic aluminum electrolytic capacitor features a capacitance of 3300uF, a DC rated voltage of 100VDC, and a tolerance of 20%. It has a high ripple current rating of 3180 and a low ESR of 0.0893. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates within a temperature range of -40 to 105 degrees Celsius and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.0893Ohm |
| Ripple Current | 3180mA |
| Leakage Current | 1723.37@5MinuA |
| Lifetime | 2000h |
| Size | 34.925 X 53.975mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |