This 2200uF aluminum electrolytic capacitor has a DC rated voltage of 200VDC and a tolerance of 20%. It features a standard ESR and a maximum operating temperature range of -40 to 105 degrees Celsius. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It has a lifetime of 2000 hours and a size of 34.925 by 92.075 mm.
Panasonic EEGB2D222CHE technical specifications.
| Capacitance | 2200uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.067Ohm |
| Ripple Current | 3130mA |
| Leakage Current | 1989.97@5MinuA |
| Lifetime | 2000h |
| Size | 34.925 X 92.075mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB2D222CHE to view detailed technical specifications.
No datasheet is available for this part.