The EEGB2D682GGJ is a 6800uF aluminum electrolytic capacitor with a rated voltage of 200VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical can construction. The capacitor is designed for use in applications where a high capacitance value is required, and it can operate over a temperature range of -40 to 105 degrees Celsius. The EEGB2D682GGJ is suitable for use in a variety of electronic circuits, including power supplies and filtering applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.022Ohm |
| Ripple Current | 7790mA |
| Leakage Current | 3498.57@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 79.375mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |