This 200VDC aluminum electrolytic capacitor features a capacitance of 6800uF with a tolerance of 20%. It has a DC rated voltage of 200V and an equivalent series resistance (ESR) of 0.022. The capacitor is designed for use in applications where high ripple current is present, with a rating of 7790. It also features a low leakage current of 3498.57uA after 5 minutes. The capacitor is constructed with an aluminum cylindrical can and is suitable for use in temperatures ranging from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.022Ohm |
| Ripple Current | 7790mA |
| Leakage Current | 3498.57@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 79.375mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |