Cap Aluminum Lytic 15000uF 250V 20% (76.2 X 142.875mm) Screw Terminal 0.011 Ohm 15270mA 2000h 105°C
Panasonic EEGB2E153HPL technical specifications.
| Capacitance | 15000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.011Ohm |
| Ripple Current | 15270mA |
| Leakage Current | 5809.48@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 142.875mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB2E153HPL to view detailed technical specifications.
No datasheet is available for this part.