The Panasonic EEGB2G392GNL is a 3900uF aluminum electrolytic capacitor with a DC rated voltage of 400VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical can construction. The capacitor is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. It has a leakage current of 3747 at 5 minutes and a lifetime of 2000 hours. The capacitor is available in a screw terminal termination style and measures 63.5mm by 130.175mm in size.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3900uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.038Ohm |
| Ripple Current | 6920mA |
| Leakage Current | 3747@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 130.175mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |