This aluminum electrolytic capacitor features a capacitance of 4700uF, a DC rated voltage of 400VDC, and a tolerance of 20%. It has a standard ESR and a ripple current of 7790. The capacitor is constructed with an aluminum cylindrical can and has a termination style of screw terminal. It operates between -40°C and 105°C and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.031Ohm |
| Ripple Current | 7790mA |
| Leakage Current | 4113.39@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 142.875mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |