This Panasonic EEGB2G472GPM is a 4700uF aluminum electrolytic capacitor rated for 400VDC with 20% tolerance. It features a standard ESR type and a cylindrical can construction with screw terminal termination style. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 2000 hours.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.031Ohm |
| Ripple Current | 7790mA |
| Leakage Current | 4113.39@5MinuA |
| Lifetime | 2000h |
| Size | 63.5 X 142.875mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |