This Panasonic EEGB2U622HHV capacitor features a capacitance of 6200uF and a DC rated voltage of 300VDC with a tolerance of 20%. It has a standard ESR of 0.026 and a maximum ripple current of 8870. The capacitor is constructed with an aluminum cylindrical can and is designed for stud mount applications. It operates within a temperature range of -40 to 105 degrees Celsius.
Panasonic EEGB2U622HHV technical specifications.
| Capacitance | 6200uF |
| Voltage | 300VDC |
| Tolerance | 20% |
| DC Rated Voltage | 300VDC |
| ESR | 0.026Ohm |
| Ripple Current | 8870mA |
| Leakage Current | 4091.45@5MinuA |
| Lifetime | 2000h |
| Size | 76.2 X 92.075mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic EEGB2U622HHV to view detailed technical specifications.
No datasheet is available for this part.